1-1623729-0

Heilind Number:AMP1-1623729-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623729-0
ECAD Model:
3D Model

Description:

BCHE 17 W 1R5 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623729-0
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623729-0

Detailed Description

Enhance circuit performance with our BCHE 17 W 1R5 10% axial leaded resistor. Designed for precision and reliability, this wirewound resistor boasts a power rating of 17 W and a low resistance of 1.5 Ω. With tinned copper leads for secure termination, it ensures seamless connectivity in diverse electronic applications. Operating flawlessly in temperature ranges from -55 to 350 °C, this resistor is a robust choice for demanding environments. Measuring 75 x 10 x 9 mm, it offers a compact solution without compromising on performance. With a tolerance of 10% and a temperature coefficient of ±400 ppm/°C, it guarantees accurate and stable resistance values over time. Trust in our high-quality through-hole resistor for your industrial, commercial, or DIY projects.