| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623729-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 17 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 75 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP1-1623729-2 |
1-1623729-2
Specifications
Detailed Description
Enhance your electronic circuits with our BCHE 17 W 22K 5% resistor, designed for reliable performance in a wide operating temperature range from -55 to 350 °C. With a power rating of 17 W and wirewound construction, this component ensures robust and efficient operation. The axial leaded mount type and tinned copper leads make for easy installation, while the 22 KΩ resistance and 5% tolerance provide precise control over current flow. Measuring 75 x 10 x 9 mm, it's compact yet powerful, ideal for various applications. With RoHS compliance and a temperature coefficient of ±200 ppm/°C, you can trust in its quality and environmental friendliness. Upgrade your projects with this high-performance resistor.

