1-1623729-3

Heilind Number:AMP1-1623729-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623729-3
ECAD Model:
3D Model

Description:

BCHE 17 W 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623729-3
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623729-3

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Designed for durability and accuracy, it boasts a power rating of 17 W and a resistance of 22 Ω with a tight tolerance of 5%. Its tinned copper leads ensure secure and efficient connectivity, while its wirewound element type guarantees optimal performance. With an operating temperature range spanning from -55 to 350 °C and a low temperature coefficient of ±200 ppm/°C, this resistor is ideal for demanding industrial applications. Measuring 75 x 10 x 9 mm, it is compact yet powerful, making it a versatile choice for various projects. Add this reliable component to your inventory and experience seamless circuit operation.