1-1623729-5

Heilind Number:AMP1-1623729-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623729-5
ECAD Model:
3D Model

Description:

BCHE 17 W 2R2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623729-5
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623729-5

Detailed Description

Enhance your electronic circuitry with this high-performance wirewound resistor. Designed for optimal power dissipation, it boasts a robust 17 W rating with a precise 2.2 Ω resistance and 10% tolerance. Its axial leaded mount type ensures easy installation, while the tinned copper leads provide secure termination. Operating flawlessly in extreme temperatures ranging from -55 to 350 °C, this resistor guarantees reliability in any environment. With dimensions of 75 x 10 x 9 mm and a temperature coefficient of ±400 ppm/°C, it is perfect for a wide range of applications. Trust in its quality construction and performance, as it is an essential component for any electronics project.