1-1623729-8

Heilind Number:AMP1-1623729-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623729-8
ECAD Model:
3D Model

Description:

BCHE 17 W 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623729-8
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623729-8

Detailed Description

Enhance your electronic projects with this high-performance wirewound resistor. With a power rating of 17W and a resistance of 3.3KΩ, this axial leaded component ensures reliable and precise operation. Its durable construction and wide operating temperature range of -55 to 350°C make it suitable for diverse applications. Featuring tinned copper leads and a 5% tolerance, it guarantees efficient connectivity and accurate resistance values. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Upgrade your circuits with ease and confidence, knowing this component meets the highest standards of quality and performance.