| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623730-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 4 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 20 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP1-1623730-1 |
1-1623730-1
| Heilind Number: | AMP1-1623730-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623730-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with this high-quality 4W wirewound resistor. With a resistance of 2.2 KΩ and a tolerance of 5%, it ensures precise performance in a wide temperature range from -55 to 350 °C. The axial leaded design with tinned copper leads allows for easy and secure mounting. Measuring 20 x 7 x 8 mm, this resistor is compact yet powerful, making it ideal for various applications. Its ±200 ppm/°C temperature coefficient guarantees stability under changing conditions. Trust in its reliability and efficiency for your projects.

