SBCHE43R3K

Heilind Number:AMP1-1623730-7
Manufacturer:TE Connectivity
Manufacturer Number:SBCHE43R3K
ECAD Model:
3D Model

Description:

BCHE 4 W 3R3 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SBCHE43R3K
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623730-7

Detailed Description

Enhance your circuitry with this high-performance wirewound resistor, designed to handle power ratings of up to 4 W. With a precise resistance of 3.3 Ω and a tolerance of 10%, it ensures reliable and accurate operation in a wide temperature range from -55 to 350 °C. Its axial leaded mount type and tinned copper leads provide secure connectivity, while its compact dimensions of 20 x 7 x 8 mm make it suitable for various applications. Whether you're working on industrial machinery or electronic devices, this resistor, compliant with RoHS standards, guarantees both quality and environmental responsibility. Upgrade your projects with the durability and efficiency of this through-hole resistor.