SBCHE447RJ

Heilind Number:AMP1-1623730-9
Manufacturer:TE Connectivity
Manufacturer Number:SBCHE447RJ
ECAD Model:
3D Model

Description:

BCHE 4 W 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SBCHE447RJ
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623730-9

Detailed Description

Enhance your circuitry with this high-performing wirewound resistor. Designed for optimal power distribution, it boasts a 4 W power rating and a precision tolerance of 5%. With a resistance of 47 Ω, it ensures reliable operation in a wide temperature range from -55 to 350 °C. Its compact size and axial leaded mount type make it easy to integrate into your system. Crafted with tinned copper leads, it offers sturdy and secure connectivity. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Perfect for various electronic applications, this resistor guarantees stable and efficient performance. Elevate your projects with this essential component.