1-1623732-1

Heilind Number:AMP1-1623732-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623732-1
ECAD Model:
3D Model

Description:

BCHE 7 W 18K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623732-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623732-1

Detailed Description

Enhance your electronic circuitry with our high-performance 7W wirewound resistor, boasting a resistance of 18KΩ with a tight tolerance of 5%. Designed for durability, this resistor operates seamlessly in a wide temperature range from -55 to 350°C, making it ideal for demanding industrial applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With a compact size of 38 x 7 x 8mm, this resistor is a space-efficient solution for your projects. Trust in its reliability, as it offers a temperature coefficient of ±200 ppm/°C and complies with RoHS regulations. Perfect for use in various electronic systems, this through-hole resistor is a valuable addition to your component inventory.