1-1623732-2

Heilind Number:AMP1-1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623732-2

Detailed Description

Enhance your circuitry with this high-performance wirewound resistor, boasting a power rating of 7 W and a resistance of 18 Ω with a 5% tolerance. Built for durability, its axial leaded mount type and tinned copper leads ensure secure installation. Operating seamlessly in extreme temperatures ranging from -55 to 350 °C, this resistor guarantees reliable performance in any environment. Measuring 38 x 7 x 8 mm, it's compact yet powerful, making it ideal for various applications. With a temperature coefficient of ±400 ppm/°C and two termination points, this component offers precision and versatility. While not RoHS compliant, its quality and efficiency are unparalleled, making it a must-have in any electronic setup.