1-1623732-3

Heilind Number:AMP1-1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623732-3
ECAD Model:
3D Model

Description:

BCHE 7 W 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623732-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623732-3

Detailed Description

Enhance your electronic projects with the BCHE 7 W 1K0 5% resistor. Designed for high-performance applications, this axial leaded component boasts a power rating of 7 W and a resistance of 1 KΩ, ensuring reliable operation even in extreme temperature ranges from -55 to 350 °C. With tinned copper leads and wirewound construction, it offers superior conductivity and durability. The ±200 ppm/°C temperature coefficient guarantees stable performance over time. Perfect for through hole mounting, this resistor is a must-have for any electronics enthusiast or professional. Rest assured of its quality and compliance with industry standards.