1-1623732-6

Heilind Number:AMP1-1623732-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623732-6
ECAD Model:
3D Model

Description:

BCHE 7 W 1K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623732-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623732-6

Detailed Description

Enhance your electronic circuits with this high-quality through-hole resistor. Designed for power applications, this wirewound resistor boasts a robust 7W power rating and a precise 1.8 KΩ resistance, with a tight tolerance of 5%. Its axial leaded mount type ensures easy installation, while the tinned copper leads guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -55 to 350 °C, this resistor is suitable for various industrial environments. Measuring at 38 x 7 x 8mm, it's compact yet efficient, making it a versatile component for your projects. Its ±200 ppm/°C temperature coefficient and durable construction further enhance its reliability. Upgrade your circuitry with this essential through-hole resistor, a must-have for any electronics enthusiast or professional.