1-1623732-8

Heilind Number:AMP1-1623732-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623732-8
ECAD Model:
3D Model

Description:

BCHE 7 W 1R2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623732-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.2 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623732-8

Detailed Description

Enhance circuit protection with our BCHE 7 W 1R2 10% resistor. Engineered with a durable wirewound element, this through-hole resistor boasts a power rating of 7 W and a low resistance value of 1.2 Ω, making it ideal for high-performance applications. With tinned copper leads for secure termination and a wide operating temperature range of -55 to 350 °C, reliability is guaranteed even in harsh environmental conditions. Measuring 38 x 7 x 8 mm, this axial-leaded resistor is compact yet powerful. Its 10% tolerance and ±400 ppm/°C temperature coefficient ensure precise and stable performance. Upgrade your electronic projects with this high-quality component that meets industry standards for quality and performance.