1-1623733-0

Heilind Number:AMP1-1623733-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623733-0
ECAD Model:
3D Model

Description:

SBCHE7 8K2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623733-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 9 x 10 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623733-0

Detailed Description

Enhance your electronic circuitry with the SBCHE7 8K2 10% Through Hole Resistor. This robust component, with a power rating of 7W and a wirewound element type, ensures reliable performance in a wide operating temperature range from -55 to 350°C. Featuring tinned copper leads for secure connectivity, it offers a resistance of 8.2 KΩ with a tolerance of 10%. With its axial leaded mount type and compact dimensions of 25 x 9 x 10mm, it's easy to install in various applications. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects.