1-1623733-1

Heilind Number:AMP1-1623733-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623733-1
ECAD Model:
3D Model

Description:

SBCHE7 10K 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623733-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 9 x 10 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623733-1

Detailed Description

Enhance your electronic projects with this high-quality SBCHE7 10K 10% Through Hole Resistor. Designed for durability and performance, it features a power rating of 7W and a temperature coefficient of ±200 ppm/°C, ensuring reliable operation even in extreme conditions ranging from -55 to 350°C. With tinned copper leads for easy installation, this wirewound resistor offers a resistance of 10KΩ with a 10% tolerance. Its compact dimensions of 25 x 9 x 10mm make it suitable for various applications, and despite not being RoHS compliant, its quality and performance are unmatched. Upgrade your circuitry with this essential component, perfect for professionals and hobbyists alike.