1-1623742-0

Heilind Number:AMP1-1623742-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623742-0
ECAD Model:
3D Model

Description:

SBC4 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623742-0
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 6.4 x 6.4 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623742-0

Detailed Description

Enhance the efficiency of your electronic circuits with our SBC4 330R 5% Through Hole Resistor. Designed for optimal performance, this wirewound resistor features a power rating of 5 W and a resistance value of 330 Ω. With tinned copper leads for secure termination, it ensures reliable conductivity. Operating seamlessly in a wide temperature range from -55 to 350 °C, this component is perfect for various applications. Its compact dimensions of 25 x 6.4 x 6.4 mm make it easy to integrate into your PCB layout. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in its accuracy and stability. While not ROHS compliant, this resistor offers exceptional functionality in demanding environments, making it a valuable addition to your inventory. Elevate your electronic projects with the performance-driven SBC4 330R 5% resistor.