1-1623742-2

Heilind Number:AMP1-1623742-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623742-2
ECAD Model:
3D Model

Description:

SBC4 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623742-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 6.4 x 6.4 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623742-2

Detailed Description

Enhance your circuitry with the SBC4 3K3 5% Through Hole Resistor. With a robust power rating of 5 W and a precision wirewound element, this resistor ensures reliable performance in a wide temperature range from -55 to 350 °C. Its axial leaded mount type and tinned copper termination provide easy installation, while its low 3.3 KΩ resistance and tight 5% tolerance guarantee accurate signal control. Perfect for industrial and electronic applications, this resistor offers stability and durability in demanding environments. Upgrade your electronic projects with this high-quality component.