1-1623746-0

Heilind Number:AMP1-1623746-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623746-0
ECAD Model:
3D Model

Description:

ER74 1K0 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623746-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623746-0

Detailed Description

Enhance your circuitry with our ER74 1K0 5% AMMO PK resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 3W and a resistance of 1 KΩ, making it suitable for a wide range of applications. With tinned copper leads and a wirewound element, it ensures reliable conductivity and durability. Operable in temperatures ranging from -55 to 200°C, and with a rated voltage of 100V, it guarantees stability even in demanding environments. Its 13.5 x 6 mm dimensions and two terminations facilitate easy installation, while its low temperature coefficient of 0 - 60 ppm/°C minimizes deviations in performance. Trust in the quality of our through-hole resistor for efficient and precise electronic setups.