| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623746-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1-1623746-1 |
1-1623746-1
| Heilind Number: | AMP1-1623746-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623746-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the ER74 1K2 5% AMMO PK Through Hole Resistor. This durable component, with a power rating of 3W, offers reliable operation in a wide temperature range from -55 to 200°C. Featuring tinned copper leads for secure connectivity, it boasts a resistance of 1.2KΩ and a rated voltage of 100V. With a wirewound element type and 5% tolerance, it ensures precise functionality in various applications. Trust in its quality construction for efficient signal control and voltage regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


