1-1623746-2

Heilind Number:AMP1-1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623746-2
ECAD Model:
3D Model

Description:

ER74 1K5 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623746-2

Detailed Description

Enhance your electronic projects with the ER74 1K5 5% AMMO PK axial leaded resistor. With a power rating of 3W and a resistance of 1.5KΩ, this component ensures reliable performance in a wide temperature range from -55 to 200°C. Its wirewound element and tinned copper leads guarantee durability and stability, while the 100V rated voltage provides ample protection. With a tolerance of 5% and a temperature coefficient of 0-60 ppm/°C, precision is a priority. Whether you're a hobbyist or a professional, this resistor is a versatile and essential addition to your toolkit. Please note that it is not RoHS compliant. Elevate your circuit designs with this through-hole resistor, perfect for various applications in the field of electronics.