1-1623746-3

Heilind Number:AMP1-1623746-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623746-3
ECAD Model:
3D Model

Description:

ER74 1R0 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623746-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623746-3

Detailed Description

Enhance your circuitry with the ER74, a high-performance 1R0 5% through-hole resistor. With a power rating of 3W and a rated voltage of 100V, this component is designed for rugged applications. The axial leaded mount type and tinned copper leads ensure secure and reliable connections, while the wirewound element construction guarantees precision performance. Operating smoothly in a wide temperature range from -55 to 200 °C, with a low temperature coefficient of 0-60 ppm/°C, this resistor is a versatile choice for demanding environments. Meeting RoHS compliance standards, it aligns with environmentally conscious practices. Elevate your projects with the ER74 resistor, offering exceptional quality and durability.