1-1623746-5

Heilind Number:AMP1-1623746-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623746-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER74 1R5 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623746-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623746-5

Detailed Description

Enhance your electronic projects with the ER74 1R5 5% AMMO PK resistor. Featuring a robust Axial Leaded mount type, this component offers a power rating of 3 W, making it suitable for high-performance applications. With Tinned Copper Leads for reliable connectivity, it boasts a resistance of 1.5 Ω and a rated voltage of 100 V. Its Wirewound element type ensures durability, while a tolerance of 5% and temperature coefficient of 0 - 60 ppm/°C guarantee precision in operation. Designed for versatility, it can withstand extreme temperatures ranging from -55 to 200 °C, making it ideal for a wide range of environments. RoHS compliant and measuring 13.5 x 6 mm, this resistor is a dependable choice for demanding projects in the fields of electronics and beyond.