| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623746-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1-1623746-6 |
1-1623746-6
| Heilind Number: | AMP1-1623746-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623746-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER74 1R8 5% AMMO PK resistor. With a power rating of 3 W and a rated voltage of 100 V, this axial leaded component ensures reliable performance in demanding applications. Featuring a wirewound element and tinned copper leads, it offers a resistance of 1.8 Ω with a tolerance of 5%. Operating smoothly in temperatures ranging from -55 to 200 °C, this through-hole resistor is designed for durability and precision. Upgrade your circuitry with this high-quality component, ideal for a wide range of industrial and electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


