1-1623746-8

Heilind Number:AMP1-1623746-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623746-8
ECAD Model:
3D Model

Description:

ER74 22R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623746-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623746-8

Detailed Description

Enhance your circuitry with the ER74 22R 5% AMMO PK Resistor. This high-quality component, featuring a wirewound element, offers a resistance of 22 Ω with a power rating of 3 W. Designed for reliable performance in a range of applications, it boasts a rated voltage of 100 V and operates smoothly in temperatures spanning from -55 to 200 °C. With tinned copper leads for easy installation, this axial-leaded resistor ensures efficient conductivity. Its 5% tolerance and low temperature coefficient of 0 - 60 ppm/°C guarantee precision in signal control. Explore its versatility in various projects, from electronics to industrial machinery, and experience consistent, RoHS-compliant quality. Elevate your engineering endeavors with this essential through-hole resistor.