| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623746-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 240 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1-1623746-9 |
1-1623746-9
| Heilind Number: | AMP1-1623746-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623746-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER74 240R 5% AMMO PK, a high-quality 3W through-hole resistor designed for precision performance. With a resistance of 240 ohms and a tolerance of 5%, this axial-leaded component ensures reliable operation in a wide temperature range from -55 to 200°C. Featuring tinned copper leads and a rated voltage of 100V, it offers excellent conductivity and durability. The wirewound element construction guarantees stability and accuracy, while the low temperature coefficient of 0-60 ppm/°C minimizes signal distortion. Ideal for a variety of electronic applications, this resistor is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


