1-1623747-2

Heilind Number:AMP1-1623747-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623747-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER74 220R 1% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623747-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623747-2

Detailed Description

Enhance your electronic projects with the ER74 220R 1% AMMO PK resistor. With a power rating of 3W and a resistance of 220Ω, this axial leaded component is designed for reliable performance. Its tinned copper leads ensure secure termination, while the wirewound element type guarantees durability. Operating in a wide temperature range from -55 to 200°C, and with a rated voltage of 100V, it's suitable for various applications. Measuring 13.5 x 6mm, this resistor offers precise tolerance of 1% and a low temperature coefficient of 0 - 60 ppm/°C. RoHS compliant, it meets environmental standards, making it a conscientious choice for your projects. Elevate your circuitry with this high-quality through-hole resistor.