1-1623747-3

Heilind Number:AMP1-1623747-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623747-3
ECAD Model:
3D Model

Description:

ER74 2R2 1% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623747-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623747-3

Detailed Description

Enhance your electronic circuits with the ER74 2R2 1% AMMO PK resistor. This high-quality component, featuring a wirewound element and tinned copper leads, offers a resistance of 2.2 Ω and a power rating of 3 W. With a wide operating temperature range of -55 to 200 °C and a rated voltage of 100 V, it ensures reliable performance in diverse applications. The axial leaded design and compact dimensions of 13.5 x 6 mm make it easy to install. Additionally, its 1% tolerance and low temperature coefficient of 0 - 60 ppm/°C guarantee precision and stability. Perfect for through hole mounting, this resistor is a valuable asset in any project requiring dependable resistance. Please note, it is not RoHS compliant. Elevate your designs with the ER74 resistor.