1-1623749-0

Heilind Number:AMP1-1623749-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623749-0
ECAD Model:
3D Model

Description:

ER17 27R 5% LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623749-0
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 200 °C
Dimensions:53.5 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623749-0

Detailed Description

Enhance your electronic circuitry with the ER17 27R 5% LOOSE Axial Leaded Resistor. Boasting a robust power rating of 14 W, this component guarantees reliable performance in demanding applications. Featuring tinned copper leads for secure connections, it offers a resistance of 27 Ω, making it ideal for precise voltage control. With an operating temperature range from -55 to 200 °C and a temperature coefficient of 0 - 60 ppm/°C, it ensures stability even in extreme environments. Measuring 53.5 x 8 mm, its wirewound element construction provides excellent durability. Whether you're a professional technician or a DIY enthusiast, this resistor is a must-have for your through-hole component collection. Unleash its potential and elevate your projects to the next level.