| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623749-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 14 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 53.5 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1-1623749-4 |
1-1623749-4
| Heilind Number: | AMP1-1623749-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623749-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our ER17 3R3 5% Loose Resistor. With a power rating of 14W and a resistance of 3.3Ω, this wirewound component ensures reliable operation in a wide temperature range from -55 to 200°C. Its axial leaded mount type and tinned copper termination provide easy installation and connectivity. Measuring 53.5 x 8mm, it offers a compact solution for your through-hole resistor needs. Trust in its high voltage rating of 750V and low temperature coefficient of 0-60 ppm/°C for consistent and accurate performance. Upgrade your design with this RoHS-compliant component, perfect for a variety of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


