1-1623750-7

Heilind Number:AMP1-1623750-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1623750-7
ECAD Model:
3D Model

Description:

ER58 270R 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623750-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623750-7

Detailed Description

Enhance your electronic projects with our ER58 270R 5% resistor. Designed for high performance, this ammo-mounted component features a power rating of 7W and a resistance of 270Ω. With tinned copper leads for secure connections, it ensures reliable operation even in extreme temperatures ranging from -55 to 200°C. Measuring 22.2 x 8mm, this axial-leaded resistor is compact yet powerful, making it ideal for a wide range of applications. Its wirewound construction and 5% tolerance guarantee precision in circuit design. Rest assured of its quality and compliance, as it meets industry standards for RoHS. Upgrade your through-hole resistors with this essential component for superior performance.