1-1623771-8

Heilind Number:AMP1-1623771-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623771-8
ECAD Model:
3D Model

Description:

C3A 20R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623771-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623771-8

Detailed Description

Enhance your circuitry with the C3A 20R 5% AMMO PK resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a resistance value of 20Ω, this axial leaded resistor is suitable for a wide range of applications. Featuring tinned copper leads for easy installation, it ensures a secure connection. The wirewound element type guarantees durability, while the ±200 ppm/°C temperature coefficient maintains stability in varying operating conditions. Measuring 13 x 5.7mm, it provides a compact solution without compromising on efficiency. Trust in this RoHS-compliant resistor for efficient and compliant electronic designs.