C7150RJT

Heilind Number:AMP1-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:C7150RJT
ECAD Model:
3D Model

Description:

C7 150R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity C7150RJT
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623772-0

Detailed Description

Enhance your electronic circuitry with the C7 150R 5% AMMO PK resistor. This high-quality component boasts a power rating of 7W and a resistance of 150Ω, catering to a wide range of applications. With a rated voltage of 350V and a tolerance of 5%, it ensures reliable performance even in demanding environments. Featuring axial leaded mounting and tinned copper leads, installation is a breeze. The 22 x 8.5mm dimensions and wirewound element type further enhance its versatility. Designed for precision, it offers a temperature coefficient of ±200 ppm/°C and complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your through-hole resistor setup with this essential component.