| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623772-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 180 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP1-1623772-2 |
1-1623772-2
Specifications
Detailed Description
Enhance your circuitry with the C7 180R 5% AMMO PK resistor, a high-quality component designed for optimal performance. With a power rating of 7 W and a resistance of 180 Ω, this axial leaded resistor is suitable for a wide range of applications. Featuring tinned copper leads for secure termination, it ensures reliable connectivity. Measuring 22 x 8.5 mm, it fits comfortably in various setups. The wirewound element and 5% tolerance guarantee precision in signal control. With a rated voltage of 350 V and a temperature coefficient of ±200 ppm/°C, it offers stability under varying conditions. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your projects with this essential resistor.

