1-1623772-6

Heilind Number:AMP1-1623772-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623772-6
ECAD Model:
3D Model

Description:

C7 1K8 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623772-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623772-6

Detailed Description

Enhance your electronic circuitry with the C7 1K8 5% AMMO PK Through Hole Resistor, a reliable component boasting a power rating of 7W and a resistance of 1.8 KΩ. With tinned copper leads for secure termination and a rated voltage of 350V, this axial-lead resistor ensures efficient performance and durability. Its wirewound construction, coupled with a tolerance of 5% and ±200 ppm/°C temperature coefficient, guarantees precise and stable operation. Measuring 22 x 8.5mm, it's suitable for various applications.Upgrade to this component for dependable resistance in your projects.