1-1623773-0

Heilind Number:AMP1-1623773-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623773-0
ECAD Model:
3D Model

Description:

C10 15R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623773-0
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-0

Detailed Description

Enhance your electronic circuits with this high-quality C10 15R 5% resistor. Designed for axial leaded mounting, it offers a power rating of 10 W, making it ideal for demanding applications. With tinned copper leads for easy installation, this resistor features a 15 ohm resistance and a 500 V rated voltage. Its wirewound element ensures reliable performance, while the ±90 ppm/°C temperature coefficient guarantees stability under varying operating conditions. Measuring 38.1 x 8.5 mm in size, it is a versatile component for a wide range of projects. Upgrade your through-hole resistor collection with this essential component.