1-1623773-2

Heilind Number:AMP1-1623773-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623773-2
ECAD Model:
3D Model

Description:

C10 1K5 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623773-2
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-2

Detailed Description

Enhance your circuitry with our C10 1K5 5% axial leaded resistor. With a power rating of 10 W and a resistance of 1.5 KΩ, this component ensures reliable performance in high-voltage applications up to 500 V. Featuring tinned copper leads for secure termination, it measures 38.1 x 8.5 mm and is constructed with a wirewound element for precision. With a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, this resistor guarantees accurate and stable operation. Ideal for through-hole mounting, it is a key component for your electronics projects. Please note, this product is not RoHS compliant.