C101R0JL

Heilind Number:AMP1-1623773-3
Manufacturer:TE Connectivity
Manufacturer Number:C101R0JL
ECAD Model:
3D Model

Description:

C10 1R0 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity C101R0JL
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-3

Detailed Description

Enhance your circuitry with the C10 1R0 5% Through Hole Resistor. Designed for optimal performance, this 10 W power-rated resistor features a wirewound element for reliable conductivity. With a resistance of 1 Ω and a tolerance of 5%, it ensures precise and stable operation. The axial leaded mount type and tinned copper leads make for easy and secure installation, while its 500 V rated voltage and ±90 ppm/°C temperature coefficient guarantee durability in diverse applications. Upgrade your electronic projects with this high-quality component.