1-1623773-4

Heilind Number:AMP1-1623773-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623773-4
ECAD Model:
3D Model

Description:

C10 1R5 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623773-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-4

Detailed Description

Enhance your circuit's performance with our C10 1R5 5% wirewound resistor. Designed for durability and reliability, this axial leaded resistor features a power rating of 10 W and a tolerance of 5%. With a low resistance of 1.5 Ω and a rated voltage of 500 V, it's ideal for a variety of applications. The tinned copper leads ensure secure and stable connections, while the ±90 ppm/°C temperature coefficient guarantees consistent performance in changing environments. Measuring 38.1 x 8.5 mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects.