| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623773-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 38.1 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±90 ppm/°C |
| SKU: | AMP1-1623773-5 |
1-1623773-5
Specifications
Detailed Description
Enhance your electronic projects with the C10 220R 5% resistor. With a power rating of 10 W and a resistance of 220 Ω, this axial-leaded component is designed for high-performance applications. Its tinned copper leads ensure secure termination, while the wirewound element offers reliable performance. Operating at a rated voltage of 500 V, this resistor is suitable for a wide range of circuit designs. With a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, you can count on precise and stable operation. Measuring 38.1 x 8.5 mm, it's easy to integrate into your setup. Rest assured, this resistor is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronics with this essential component.

