1-1623773-6

Heilind Number:AMP1-1623773-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623773-6
ECAD Model:
3D Model

Description:

C10 22K 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623773-6
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-6

Detailed Description

Enhance your electronic projects with the C10 22K 5% Wirewound Resistor. This high-quality component boasts a power rating of 10W and a resistance of 22KΩ, ensuring reliable performance in demanding applications. With tinned copper leads for secure connectivity, it's designed for easy installation in axial leaded setups. Measuring 38.1 x 8.5mm, this resistor is compact yet powerful, suitable for a wide range of projects. Its ±90 ppm/°C temperature coefficient and 500V rated voltage make it a versatile choice for precision circuitry. Crafted with precision and durability in mind, this resistor guarantees optimal performance for your through-hole resistor needs.