1-1623773-8

Heilind Number:AMP1-1623773-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623773-8
ECAD Model:
3D Model

Description:

C10 2K2 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623773-8
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623773-8

Detailed Description

Enhance your electronic circuitry with the C10 2K2 5% through-hole resistor. Boasting a high power rating of 10W and a resistance of 2.2 KΩ, this reliable component ensures stable performance in demanding applications. With tinned copper leads for easy installation, it guarantees a secure connection. The 38.1 x 8.5 mm dimensions and axial leaded mount type make it versatile for various setups. Featuring a wirewound element and a tolerance of 5%, it delivers precision in signal processing. Its rated voltage of 500V and temperature coefficient of ±90 ppm/°C further enhance its suitability for industrial use. Upgrade your projects with this robust and efficient resistor.