1-1623774-0

Heilind Number:AMP1-1623774-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623774-0
ECAD Model:
3D Model

Description:

C14 680R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623774-0
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623774-0

Detailed Description

Upgrade your electronic circuitry with this high-quality C14 resistor, featuring a resistance of 680 ohms with a 5% tolerance level. Designed for optimal performance, this wirewound resistor boasts a power rating of 14 W and a rated voltage of 650 V, ensuring reliable operation in demanding applications. With axial leaded mounting and tinned copper termination, installation is a breeze. The resistor's compact dimensions of 53.3 x 8.5 mm make it suitable for various setups. Plus, its low temperature coefficient of ±90 ppm/°C guarantees stable performance over time. RoHS compliance further underscores its quality and environmental responsibility. Trust in this resistor for efficient and precise resistance in your projects.