1-1623774-6

Heilind Number:AMP1-1623774-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623774-6
ECAD Model:
3D Model

Description:

C14 10R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623774-6
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1-1623774-6

Detailed Description

Enhance your circuitry with this high-quality C14 resistor, boasting a 10 ohm resistance with a 5% tolerance for precise performance. Its axial leaded design and tinned copper termination ensure easy installation and reliable connectivity. With a power rating of 14W and a rated voltage of 650V, this resistor is suitable for a wide range of applications, from industrial machinery to electronic devices. The wirewound element construction guarantees durability and stability, while the ±90 ppm/°C temperature coefficient ensures consistent operation even in varying environmental conditions. Add this essential component to your collection of through hole resistors for efficient and effective circuitry design. Please note, this product is not RoHS compliant.