| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623774-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 14 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Rated Voltage: | 650 V |
| Dimensions: | 53.3 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±90 ppm/°C |
| SKU: | AMP1-1623774-9 |
1-1623774-9
Specifications
Detailed Description
Enhance your electronic projects with our high-quality C14 15R 5% Wirewound Resistor. Designed for reliable performance, this resistor features a power rating of 14 W and a resistance of 15 Ω, making it suitable for a wide range of applications. With a rated voltage of 650 V and a temperature coefficient of ±90 ppm/°C, it ensures stable operation even in demanding environments. The axial leaded mount type and tinned copper leads provide easy installation, while its compact dimensions of 53.3 x 8.5 mm allow for space-efficient placement on your circuit board. RoHS compliant for environmental sustainability, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with confidence, knowing you have a reliable component at your disposal.

