1-1623775-1

Heilind Number:AMP1-1623775-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623775-1
ECAD Model:
3D Model

Description:

MPC10 20K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623775-1
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:25.4 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1623775-1

Detailed Description

Enhance your circuitry with the MPC10 20K 5% Thick Film Resistor, designed for reliable performance in a variety of applications. With a power rating of 10W and a resistance of 20KΩ, this component ensures efficient operation even in demanding conditions. Its radial leaded mount type and tinned copper leads facilitate easy installation, while its compact dimensions of 25.4 x 2.54 x 25.4mm make it suitable for space-constrained setups. Operating within a wide temperature range of -55 to 125°C, and with a rated voltage of 300V, this resistor guarantees stability and longevity in your projects. With a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, precision and accuracy are assured. Compliant with RoHS regulations, it's a sustainable choice for your electronic assemblies in various industries. Trust in the MPC10 for consistent and dependable performance in your designs.