1-1623775-3

Heilind Number:AMP1-1623775-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623775-3
ECAD Model:
3D Model

Description:

MPC10 5K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623775-3
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:5 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:25.4 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1623775-3

Detailed Description

Enhance your circuitry with the MPC10 5K0 5% Through Hole Resistor. This radial leaded component boasts a power rating of 10 W, ensuring reliable performance in demanding applications. With a resistance of 5 KΩ and a rated voltage of 300 V, it offers stable and precise operation. The thick film element, combined with a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, guarantees accurate resistance values across a wide operating temperature range from -55 to 125 °C. Crafted with tinned copper leads and meeting RoHS compliance, this resistor prioritizes both performance and environmental responsibility. Upgrade your electronic designs with this high-quality component.