| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623776-9 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5 Ω |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 12.7 x 2.54 x 25.4 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1623776-9 |
1-1623776-9
Specifications
Detailed Description
Enhance your circuitry with the MPC5 5R0 5% Radial Leaded resistor, offering a power rating of 5 W and a tolerance of 5%. With tinned copper leads for easy installation, this Thick Film resistor ensures reliable performance in a wide operating temperature range from -55 to 125 °C. Boasting a resistance of 5 Ω and a rated voltage of 300 V, it's suitable for diverse applications. Measuring 12.7 x 2.54 x 25.4 mm and featuring two terminations, this RoHS-compliant component guarantees both durability and precision, with a temperature coefficient of ±100 ppm/°C. Upgrade your setup with this essential through-hole resistor.

