1-1623778-1

Heilind Number:AMP1-1623778-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623778-1
ECAD Model:
3D Model

Description:

SPS7 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623778-1
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 12 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623778-1

Detailed Description

Enhance your electronic projects with the SPS7 220R 5% Radial Leaded resistor. Designed for optimal performance, this wirewound resistor offers a power rating of 7 W and a resistance of 220 Ω, ensuring reliable operation even in demanding environments. With tinned copper leads for secure connections and a wide operating temperature range of -55 to 250 °C, it is suitable for a variety of applications. The compact dimensions of 48 x 12 x 8.5 mm make it easy to integrate into your circuit design. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in the accuracy and stability of this component. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.