| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623778-2 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Vertical Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 48 x 12 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623778-2 |
1-1623778-2
| Heilind Number: | AMP1-1623778-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623778-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SPS7 33R 5% Through Hole Resistor. This high-quality radial leaded resistor boasts a power rating of 7 W, making it ideal for demanding applications. With a resistance of 33 Ω and a tolerance of 5%, it offers precise and reliable performance. The wirewound element and metal oxide construction ensure durability and stability, even in extreme operating temperatures ranging from -55 to 250 °C. Featuring vertical leads for easy mounting, this resistor is a versatile and essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


