1-1623779-6

Heilind Number:AMP1-1623779-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623779-6
ECAD Model:
3D Model

Description:

SQB20 6R8 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623779-6
Mount Type:Radial Leaded
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 14 x 13.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623779-6

Detailed Description

Experience high-performance resistance with our SQB20 6R8 5% (WIRE) Through Hole Resistor. Featuring a radial leaded mount type and tinned copper leads for easy installation, this wirewound resistor offers a power rating of 20 W and a resistance of 6.8 Ω, making it ideal for a wide range of applications. With an operating temperature range of -55 to 250 °C and a tolerance of 5%, it ensures reliable performance in diverse environments. Measuring 60 x 14 x 13.5 mm, this resistor is compact yet robust, with a temperature coefficient of ±300 ppm/°C. Whether for industrial or electronic projects, trust in the quality and durability of this through hole resistor.